Module DC-DC 1-OUT 12V 14A 168W 8-Pin Quarter-Brick
Checking distributor stock and pricing after the page loads.
BEL QM48T14120-PBCP technical specifications.
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.