Module DC-DC 1-OUT 5V 25A 8-Pin Quarter-Brick
BEL QM48T25050-NDBPG technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T25050-NDBPG to view detailed technical specifications.
No datasheet is available for this part.