Module DC-DC 1-OUT 1V 40A 132W 8-Pin Quarter-Brick
BEL QM48T40010-PDBP technical specifications.
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL QM48T40010-PDBP to view detailed technical specifications.
No datasheet is available for this part.