
Board mount DC-DC converter, 132W output power, 3.3V single output voltage, 40A maximum output current. Features 90.5% efficiency, isolated topology with 2kV isolation voltage, and a wide 36V to 75V input voltage range. Operates from -40°C to 85°C with integrated UVLO, OVP, OCP, OTP, and SCP protection. Quarter brick package with dimensions of 36.83mm length, 36.83mm depth, and 0.42inch height.
BEL QM48T40033-PDB0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 132W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QmaX™ |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL QM48T40033-PDB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
