BEL QMS07DH-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.75A |
| Depth | 36.83mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.75A |
| Max Power Dissipation | 81W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 81W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QMS (82W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.