
TRB jack RFI cap featuring a 3-inch stainless steel lanyard. Designed for general interconnect applications, this component boasts a brass body with nickel plating for durability. Its D-ring accommodates diameters from 0.505 to 0.51 inches, ensuring secure attachment. The silver color provides a clean aesthetic.
Sign in to ask questions about the BEL RFI75-13-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL RFI75-13-D3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 505 |
| Color | Silver |
| RoHS | Compliant |
Download the complete datasheet for BEL RFI75-13-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
