
The BEL RJS1-R is a radial through hole resistor with a current rating of 1A and a voltage rating of 600V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It has approvals from CSA, CE, and cURus.
Sign in to ask questions about the BEL RJS1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL RJS1-R technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 248mR |
| Length | 0.76inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for BEL RJS1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.