The BEL RJS300-RSHORT is a 300mA radial through hole resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by CSA, CE, and cURus and has a DC cold resistance of 2.16R. The resistor is packaged in bulk and has a length of 0.76inch. It is part of the RJS series and is designed for electrical applications.
Sign in to ask questions about the BEL RJS300-RSHORT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL RJS300-RSHORT technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Radial |
| Current Rating | 300mA |
| DC Cold Resistance | 2.16R |
| Length | 0.76inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | RJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for BEL RJS300-RSHORT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.