The BEL RST200 is a diode with a maximum voltage rating of 250V AC and a current rating of 200mA. It is lead free and compliant with UL94 V-0 flammability rating. The device operates within a temperature range of -55°C to 150°C. It is packaged in a bag and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |