This 5A through hole resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 250V AC and 250V DC, with a power dissipation of 1.17W. The resistor is constructed with lead-free materials and meets the UL94 V-0 flammability standard.
BEL RST5 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 1.17W |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL RST5 to view detailed technical specifications.
No datasheet is available for this part.