Sign in to ask questions about the BEL S-2402-CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S-2402-CCT technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | 2400 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for BEL S-2402-CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.