BEL S-2404H-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Cadmium |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2400 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for BEL S-2404H-CCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.