This 12-contact, 2-row cable mount header from BEL features a straight body orientation and a maximum operating temperature of 105°C. It has a maximum current rating of 15A and a maximum voltage rating of 250VAC. The header is designed for solder lug termination and has a height of 27.79mm.
BEL S-2412-LAB technical specifications.
| Type | Multiple Density |
| Gender | SKT |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Height | 27.79mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.