CONNECTOR, JONES SOCKET W/KEEPERS, CABLE CLAMP TOP, SOLDER EYELETS, 2 CONTACTS
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium, Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.016inch |
| RoHS | Compliant |