The BEL S-303-CCT is a 3-row, 2-position cable mount header with a maximum operating temperature of 105 degrees Celsius. It features a straight body orientation and a solder lug termination method. This header is rated for a maximum current of 10 amps and a maximum voltage of 250VAC. It measures 29.72mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Wire |
| Gender | SKT |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Height | 29.72mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |