This 3-row shrouded header features a maximum operating temperature of 105 degrees Celsius and a maximum current rating of 10 amps. It has a maximum voltage rating of 250VAC and is designed for cable mount applications. The header has a straight body orientation and a termination method of solder lug.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Wire |
| Gender | SKT |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Height | 11.99mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |