This is a 3-position shrouded header with a maximum operating temperature of 105°C and a maximum current rating of 10A. It has a maximum voltage rating of 250VAC and is designed for panel mount applications. The header features a straight body orientation and a solder lug termination method. It is suitable for wire-to-board connections and has a height of 11.11mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Height | 11.11mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |