Conn Power RCP 4 POS Solder Eyelet ST Cable Mount 4 Terminal 1 Port
BEL S-304-CCT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Cadmium |
| Height | 24.2mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| Thickness | 18.4mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.