This is a shrouded cable mount header with 4 contacts, rated for 250VAC and 10A. It has a straight body orientation and a height of 18.39mm. The header is designed for wire-to-wire connections and has a solder lug termination method. It can operate at temperatures up to 105 degrees Celsius.
BEL S-304-CCT-K technical specifications.
| Type | Wire to Wire |
| Gender | SKT |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Height | 18.39mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.