Circular Connector, 8 Contact(s), Phenolic, Female, Solder Terminal, Socket
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 300 |
| Contact Finish Termination | CADMIUM |
| REACH | unknown |
| Military Spec | True |