Conn Wire to Board SKT 15 POS Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |