Conn Wire to Board SKT 21 POS Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Manufacturer Series | 300 |
| UL Flammability Code | 94V-1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |