The S-321-DB is a 21-contact, 3-row SKT wire-to-board connector with a maximum operating temperature of 105 degrees Celsius. It features a straight body orientation and is designed for panel mounting. The connector has a maximum current rating of 10 amps and a maximum voltage rating of 250VAC. It is available in a panel mount package type.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 21 |
| Number of Rows | 3 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Height | 30.96mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |