This 24-contact shrouded cable mount header has a straight body orientation and a maximum operating temperature of 105 degrees Celsius. It features a termination method of solder lug and a maximum current rating of 10 amps. The header is designed for board-to-board and mezzanine connections, suitable for applications up to 250VAC.
BEL S-324-CCT technical specifications.
| Type | Wire to Wire |
| Gender | SKT |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Height | 29.72mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL S-324-CCT to view detailed technical specifications.
No datasheet is available for this part.