Active Tapped Delay Line 5 TAP 1-IN 10ns ABS 50ns MAX 16-Pin SMD
Checking distributor stock and pricing after the page loads.
BEL S459-0050-02 technical specifications.
| Package/Case | SMD/SMT |
| Number of Taps | 5 |
| Operating Supply Voltage | -5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.