BEL S48-2.23-35-02 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL S48-2.23-35-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.