
Surface mount LAN transformer module with a 1:1 turns ratio, designed for telecom and datacom applications. Features 350uH inductance and a maximum insertion loss of 1.2dB, with a return loss of 18dB. Operates within a temperature range of 0°C to 70°C, utilizing gull wing leads for secure termination. Packaged in tape and reel for efficient automated assembly.
Sign in to ask questions about the BEL S558-5999-Q2-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S558-5999-Q2-F technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 7.24mm |
| Inductance | 350uH |
| Insertion Loss | 1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Return Loss | 18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S558-5999-Q2-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.