Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
S7AH-08B1A00 Datasheet | BEL
Browse
Manufacturers
API
BOM
Account
BEL
S7AH-08B1A00
Datasheet
BEL
S7AH-08B1A00
S7AH-08B1A00
S7AH-08B1A00
Package
SMD/SMT
Power
26.4W
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
BEL S7AH-08B1A00 technical specifications.
General
Package/Case
SMD/SMT
Number of Outputs
1
Output Current
8A
Output Power
26.4W
Output Voltage
3.3V
Packaging
Rail/Tube
Radiation Hardening
No
Compliance
RoHS
Not CompliantNo
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account