Module DC-DC 1-OUT 0.75V to 3.63V 10A 36.3W 7-Pin SMT Tray
Checking distributor stock and pricing after the page loads.
BEL S7BC-10F2ALG technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36.3W |
| Output Voltage | 3.63V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.