Module DC-DC 1-OUT 3.3V 15A 50W 8-Pin 1/16-Brick
BEL S7SB-50T03L technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.