The SFS13ZE-M6 is a single-output DC-DC converter with a maximum output current of 13A and a maximum output power of 43W. It operates within a temperature range of -40°C to 100°C and is packaged in a surface mount package. The device has a maximum input voltage of 72V and a minimum input voltage of 36V. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL SFS13ZE-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SFS13ZE-M6 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 43W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFS |
| Voltage - Output 1 | 3.3V |
| Width | 1.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SFS13ZE-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.