Sign in to ask questions about the BEL SI-10141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-10141 technical specifications.
| Color | Silver |
| Contact Plating | Gold |
| Direction | Down |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MagJack® ST SI-10000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 21.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SI-10141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
