
The MagJack ST SI-10000 is a female shielded RJ11 connector with 4 cores, designed for through hole mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The connector features a copper alloy contact material with gold plating and a vertical orientation. It is available in a tray packaging format with a pitch of 2.54mm.
Sign in to ask questions about the BEL SI-16003-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-16003-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-10000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-16003-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
