Conn Modular Jack RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
BEL SI-26001-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MagJack® ST SI-20000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.