The BEL SI-30019 is a 128-contact shielded RJ11 modular connector with a right-angle orientation and through-hole mount. It has a packaging style of tray and a pitch of 2.54mm. The connector is not radiation hardened and is not RoHS compliant due to containing lead. It features a gold contact plating and a termination style of solder.
Sign in to ask questions about the BEL SI-30019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-30019 technical specifications.
| Contact Plating | Gold |
| Direction | Up and Down |
| Height | 25.5mm |
| Lead Free | Contains Lead |
| Length | 115mm |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Cores per Jack | 4 |
| Number of Ports | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MagJack® ST SI-30000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SI-30019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.