Sign in to ask questions about the BEL SI-30135-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-30135-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MagJack® ST SI-30000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-30135-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.