The SI-40141 is an 8-contact shielded RJ11 modular connector with a 2.54mm pitch. It is designed for through hole mount and features a right angle orientation. The connector is shielded and has a gold contact plating. It is available in a tray packaging and is part of the MagJack ST SI-40000 series.
BEL SI-40141 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Height | 14mm |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MagJack® ST SI-40000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 21.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.