Conn Modular Jack RCP 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port
BEL SI-40170 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.