The BEL SI-50109-F is an 8-contact shielded RJ11 modular connector with a right angle orientation and 2.54mm pitch. It is designed for use in through hole mounting and has a temperature range of -40°C to 85°C. The connector is made with copper alloy contacts plated with gold and is RoHS compliant.
Sign in to ask questions about the BEL SI-50109-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-50109-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-50109-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.