The SI-50125-F is a shielded RJ11 modular jack with 100 pins, designed for through hole mounting. It features a copper alloy contact material with gold plating and is shielded for electromagnetic interference protection. The operating temperature range is -40°C to 85°C. This component is compliant with RoHS regulations and is available in a tray packaging format with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |