
Shielded, right-angle modular Ethernet connector featuring 8 contacts and a female jack with solder termination. This through-hole mount component offers 4 cores per jack, 7 loaded positions, and a 2.54mm pitch. Constructed with a copper alloy contact material and gold plating, it operates with a 17.98mm length and 25.4mm width. Available in green and yellow, this lead-free, RoHS compliant connector is designed for telecom and datacom applications.
BEL SI-50154-F technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.98mm |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-50154-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
