
Shielded, right-angle modular Ethernet connector featuring 8 contacts and a female gender. This through-hole mounted jack offers a solder termination with copper alloy contacts plated in gold, ensuring reliable connectivity. Designed for telecom and datacom applications, it includes 4 cores per jack and a single port with a straight orientation. The robust metal package is RoHS compliant and measures 15.21mm in length, 17.98mm in width, and 25.4mm in depth.
BEL SI-50158-F technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Length | 15.21mm |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 17.98mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-50158-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
