The SI-50205-F is an 8-contact shielded RJ11 modular connector with a green and yellow color scheme, designed for through hole mounting. It features a copper alloy contact material with gold plating and a right-angle orientation. The connector has a 2.54mm pitch and is packaged in a tray with 50 units per package. It is RoHS compliant and part of the MagJack ST SI-50000 series.
Sign in to ask questions about the BEL SI-50205-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-50205-F technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-50205-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.