
Right-angle, shielded modular Ethernet connector featuring 10 loaded positions and 8 cores per jack. This female connector utilizes a copper alloy contact material with gold plating for reliable conductivity. Designed for through-hole mounting with solder termination, it operates within a temperature range of 0°C to 70°C and is RoHS compliant. The connector has a metal package and a 2.54mm pitch.
BEL SI-51005-F technical specifications.
| Package/Case | Metal |
| Color | Green, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Length | 17.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-51005-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
