
Shielded, right-angle, through-hole modular connector with 8 contacts and 8 loaded positions. Features gold-plated copper alloy contacts, solder termination, and a locking mechanism for secure connection. Designed for telecom and datacom applications, this female jack offers a 2.54mm pitch and a depth of 25.4mm. Available in green and yellow, it is lead-free and RoHS compliant.
BEL SI-51009-F technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.98mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-51009-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
