
Shielded, 8-position, 1-port RJ45 connector with a right-angle, through-hole mount. Features 4 cores per jack, 12 solder terminals, and a green housing. Constructed with gold-plated copper alloy contacts and rated UL94 V-0 for flammability. RoHS compliant and designed for reliable signal integrity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SI-52003-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-52003-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
