The SI-52005-F is an 8-contact shielded RJ11 modular connector with a green color, right angle orientation, and through hole mount. It features a copper alloy contact material with gold plating and is available in a tray packaging with 50 units per package. The connector is RoHS compliant and has a 2.54mm pitch. It is part of the MagJack ST SI-50000 series and is not radiation hardened.
Sign in to ask questions about the BEL SI-52005-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-52005-F technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-52005-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.