
The BEL SI-52007-F is an 8-contact female modular Ethernet connector with a length of 15.21mm and a through hole mount. It features a copper alloy contact material with a gold plating and is compliant with RoHS regulations. The connector has a straight orientation and a width of 17.98mm, with a depth of 25.4mm. It is not SVHC compliant and is part of the MagJack series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Gender | Female |
| Length | 15.21mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MagJack |
| Termination | Through Hole |
| Width | 17.98mm |
| RoHS | Compliant |