The SI-60001-F is an 8-position modular jack with a shielded design and 2.54mm pitch. It is manufactured by BEL and features a copper alloy contact material with a gold plating. The jack has a right-angle orientation and is designed for through-hole mounting. It is packaged in a tray and is compliant with RoHS regulations.
BEL SI-60001-F technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Description | ANGLED |
| Direction | Down |
| Length | 17.98mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.