
8-position, 4-core shielded right-angle modular Ethernet connector with female gender and solder termination. Features a copper alloy contact material with gold plating, a 2.54mm pitch, and through-hole mounting. This lead-free, RoHS-compliant component offers a compact design with dimensions of 17.98mm (length/width) and 21.59mm (depth).
Sign in to ask questions about the BEL SI-60002-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-60002-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Description | ANGLED |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.98mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 17.98mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60002-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
